WSU-2224 | OK International
WSU 22-24, wire-wrap tool
Order No.: 08L682
EAN: 4099891386047
MPN:
WSU-2224
Unit Price (€ / pc.)
100.9001 € *
Available: 5 pcs.
Leadtime: 15 Weeks **
Hand-operated wire-wrap cutting, wrapping and stripping tools, type OK WSU 22-24.
Practical and proven combination tool for three step working. Suitable for wire cross-sections of 0.65 to 0.50 mm or AWG 22 to 24 and standard posts of 0.8 x 1.6 mm and 1.0 x 1.0 mm.
Type: WSU 22–24, wire–wrap tool
Technical specifications
Version | wire wrap-winding tool | |
AWG cross-section | AWG 24 to 22 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84672199 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |