A9166004 | OKW
ZUGENTL. A9166004
Unit Price (€ / pc.)
1.1305 € *
Available: 56 pcs.
Next delivery: 1 pcs. on 2024-05-28
Leadtime: 2 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
25 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief kit, A9166004, OKW
Strain relief kit For strain relief of wired applications. For mounting on the towers supplied in the case. Scope of delivery: 2 preformed strain relief clips, 2 self-tapping screws.
Technical specifications
Width | 74.4 mm | |
Colour | black | |
Height | 35.4 mm | |
Length | 168 mm | |
Material | polyamide | |
Accessory Type | strain relief kit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |