B5111201 | OKW
SCREW SET B511201
Order No.: 60H8976
EAN: 4099889564129
MPN:
B5111201
Schrauben-Set, 2,5 x 5 mm, ARC 110
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7854 €
10 pcs.
0.7378 €
50 pcs.
0.7140 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of screws for fixing circuit boards. Diameter 2.5 x 5 mm, cross recess type PZ1.
Technical specifications
Version | screw | |
Type of mounting | screw | |
Colour | natural | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |