B6602100 | OKW
Lid, 3 modules
Order No.: 30H2394
EAN: 4099889558388
MPN:
B6602100
Deckel, 3 Module, transparent, RT B
Series: RAILTEC B
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
5 pcs.
1.8445 €
10 pcs.
1.7255 €
50 pcs.
1.6541 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Locking lid for protecting the display and operating elements.
Technical specifications
Version | cover | |
Width | 45.7 mm | |
Colour | transparent | |
Length | 52.3 mm | |
Material | polycarbonate |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |