B6807100 | OKW
Front panel
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
10 pcs.
4.9266 €
50 pcs.
4.7362 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-in.
Technical specifications
Version | front plate | |
Type of mounting | snap-in | |
Width | 42 mm | |
Colour | gray | |
Length | 207.5 mm | |
Material | polycarbonate |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |