BCP56-16T1G | onsemi
Bipolar junction transistor, NPN, 1 A, 80 V, SMD, SOT-23, BCP56-16T1G
Unit Price (€ / pc.)
0.2701 € *
Available: 16 pcs.
Available in 5 Days: 10,900 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2701 €
100 pcs.
0.2404 €
1000 pcs.
0.0904 €
2500 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BCP56-16T1G, onsemi
This NPN bipolar junction transistor is designed for use in audio amplifier applications. The device is housed in the SOT-223 package, which is designed for medium power surface mount applications.
Features
- Halogen free
- RoHS Compliant
Technical specifications
Version | NPN | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 80 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated current | 1 A | |
Saturation voltage | 500 mV | |
Transit frequency fTmin | 130 MHz | |
Power dissipation | 1.5 W | |
Collector current | 1 A | |
Max DC amplification | 250 mA | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85412900 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |