BCW70LT1G | onsemi
Bipolar junction transistor, PNP, -100 mA, -45 V, SMD, SOT-23, BCW70LT1G
Unit Price (€ / pc.)
0.0357 € *
Available: 1,566 pcs.
Leadtime: 6 Weeks **
PNP transistor, BCW70LT1G, onsemi
This PNP bipolar transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features
- Halogen free
- RoHS Compliant
Technical specifications
Version | PNP | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | -45 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Saturation voltage | -600 mV | |
Transit frequency fTmin | 75 MHz | |
Power dissipation | 225 mW | |
Collector current | -100 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85412900 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |