NTBLS0D7N06C | onsemi
Onsemi N channel power MOSFET, 60 V, 470 A, TO-LL, NTBLS0D7N06C
As a private customer, you can buy this item as soon as we have it back in stock.
Power, NTBLS0D7N06C, onsemi
MOSFET - Power, Single, N-Channel, TOLL, 60 V, 0.75 m_x0002_Ω, 470 A.
Features
- Low RDS
- Low QG and capacitance
- Lowers switching noise/EMI
Technical specifications
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 0.75 mΩ | |
Gate Charge Qg @10V (nC) | 1.7x10<sup>-7</sup> C | |
Enclosure | TO-LL | |
max. Voltage | 60 V | |
Max. current | 470 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 4.2 W |
Download
Logistics
Customs tariff number | 85412900 |
MSL | MSL 3 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |