BYW29-200 | onsemi
Fast Schottky rectifier diode, 200 V, 8 A, TO-220, BYW29-200
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 3,650 pcs.
Leadtime: 1 Week **
Ultra-fast rectifier diodes.
Package: TO220.
Technical attributes (type, rated current, cyclic peak reverse voltage, manufacturer): BYW29/200, 8.0 A, 200 V, ON Semiconductor
Technical specifications
Version | switching Diode | |
Forward Current | 8 A | |
Enclosure | TO-220 | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 200 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -65 °C | |
Surge blocking voltage V RMS | 200 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |