NSVRB751S40T1G | onsemi
NSVRB751S40T1G
Unit Price (€ / pc.)
0.0417 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Diode, NSVRB751S40T1G, ON Semiconductor
These Schottky barrier diodes are designed for high−speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand−held and portable applications where space is limited.
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 30 mA | |
Enclosure | SOD-523 | |
Capacity | 2.5 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 40 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |