BPX61 | Osram Opto Semi
IR-Diode 400...1100nm 70µA BPX61
Unit Price (€ / pc.)
14.6727 € *
Available: 37 pcs.
Leadtime: On Request **
Total Price:
14.67 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6727 €
5 pcs.
13.2209 €
15 pcs.
12.0190 €
50 pcs.
11.0075 €
150 pcs.
10.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photodiode, BPX61, Osram Opto Semi
Silicon PIN Photodiode
Features
- Package: hermetically sealed
- Suitable up to 125 °C
- Especially suitable for applications from 400 nm to 1100 nm
- Short switching time (typ. 20 ns)
Technical specifications
Radiation angle | 110 ° | |
Forward Current | 100 mA | |
Enclosure | TO-39 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Power loss | 250 mW | |
Wavelength | 850 nm |
Download
Logistics
Country of origin | CN |
Original Packaging | Tray with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |