FG40 | Panasonic
Metal fan grille, 40 x 40 mm, steel, ASFN48001
Order No.: 82B4654
EAN: 4099889487442
MPN:
FG40
Unit Price (€ / pc.)
5.7953 € *
Available: 22 pcs.
Leadtime: On Request **
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.0932 €
100 pcs.
4.4744 €
250 pcs.
4.3078 €
1000 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal fan grilles, 40 x 40 mm, type Panasonic ASFN48001.
2 rings; Certification: UL/CSA. Material: steel, D 1.6 mm.
Type: ASFN48001, metal fan grille
Technical specifications
Version | metal protection grille | |
Width | 40 mm | |
Height | 4.8 mm | |
Length | 40 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73262000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |