EKMB1203113 | Panasonic
PIR motion sensor, 12 m, 108°/99°, digital, THT, EKMB1203113
Unit Price (€ / pc.)
14.5418 € *
Available: 0 pcs.
Leadtime: On Request **
PaPIRs MOTION SENSOR, WL series, PE 12m (2uA, pearl white, digital)
Technical specifications
Connection | THT | |
Activation time | 1 ms | |
Version | PIR motion sensor | |
Output | digital | |
Detecting distance | 12 m | |
Detection range horizontally | 108 ° | |
Detection range vertically | 99 ° | |
Power supply | 0.002 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-isopropylidenediphenol |