ERJP14F4701U | Panasonic
Resistor, thick film, SMD 1210 (3225), 4.7 kΩ, 0.5 W, ±1 %, ERJP14F4701U
Unit Price (€ / pc.)
0.0619 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Thick film resistor, ERJP14F4701U, Panasonic
Resistor, Thick film, SMD 1210, 4.7 kΩ, 0.5 W, ±1 %
Features
- High reliability
- High power
- Reference Standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- RoHS compliant
Technical specifications
ohmic resistance | 4.7 kΩ | |
Design | SMD 1210 (3225) | |
Width | 2.5 mm | |
Height | 0.6 mm | |
Length | 3.2 mm | |
Power | 0.5 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |