JP4W-X20 | Panduit
Cable tray, nylon, black, (L x W x H) 168.2 x 168.2 x 192.3 mm
Order No.: 12H4618
EAN: 4099891205287
MPN:
JP4W-X20
07498344056
Unit Price (€ / pc.)
9.7223 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.72 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7223 €
10 pcs.
9.1511 €
50 pcs.
8.5799 €
100 pcs.
8.0087 €
500 pcs.
7.4375 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | cable tray | |
Width | 168.2 mm | |
Colour | black | |
Height | 192.3 mm | |
Length | 168.2 mm | |
Material | nylon |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |