PCE-AM 45 | PCE Instruments

PCE Instruments anemometer, PCE-AM 45

Order No.: 31K0030
EAN: 4250348723338
MPN:
PCE-AM 45
PCE Instruments
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
237.1670 € *
Available: 0 pcs.
Available in 4 Days: 36 pcs.
Leadtime: 1 Week **
Total Price:
237.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
237.1670 €

Anemometer, PCE-AM 45, PCE Instruments

The Anemometer determines the wind speed via an impeller with a diameter of 65 mm / 2.5". The anemometer can reliably determine the speed in a measuring range of 0.3 ... 45.0 m/s / 0.9 ... 147 ft/s. In addition to the speed measurement with the anemometer, a volume flow measurement can also be carried out. In addition to the normal measured value display on the anemometer, a Beaufort scale is stored. The wind strength level is displayed directly on the Beaufort scale on the anemometer.

Depending on the orientation of the impeller, the climate meter can also be used to determine the wind direction. This is made possible by the anemometer's built-in gyroscope. At the same time, the current ambient temperature between 0 … 45 °C / 32 ... 113 °F is displayed on the anemometer. For optimal alignment, the telescopic arm of the anemometer can be extended up to 315 mm / 12.4". With the integrated data memory of 960 measured values, individual measured values ​​can be saved on the climate meter at the touch of a button. All measured values ​​can then be transferred to a PC via the micro USB data interface.

Features

  • Battery operation for mobile use
  • Telescopic probe with a length of 270 ... 540 mm / 10.63 … 21.26“
  • Impeller opening of 65 mm / 2.5"
  • Velocity and volume flow measurement
  • Measuring range 0.3 ... 45.0 m/s / 0.9 ... 147 ft/s
  • Backlit LC display
Technical specifications
Resolution 0.01 m/s, 0.1 °C
Version anemometer
Accuracy ±3 %, ±1.0 °C
Air Velocity range 0.3 to 45 m/s
max. operating temperature 45 °C
min. operating temperature 0 °C
Logistics
Country of origin CN
Customs tariff number 90158020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes