PCE-MAM 2 | PCE Instruments

PCE Instruments mini anemometer, PCE-MAM 2

Order No.: 31K0023
EAN: 4250348717382
MPN:
PCE-MAM 2
PCE Instruments
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
43.7444 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
43.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.7444 €

Anemometer, PCE-MAM 2, PCE Instruments

PCE-MAM 2 is a lightweight portable handheld pocket-sized mini anemometer, wind speed meter or air velocity measuring device with an impeller wheel sensor that is ideal for determining air or wind speeds inside or out. This mini anemometer allows you to take velocity and temperature measurements quickly and on the spot.

In addition to displaying the current air or wind speed, the mini anemometer has a MAX / MIN function for recording maximum and minimum air or wind velocity readings. The velocity measuring units (choice of 5 - m/s, km/h, mph, knots, ft/min) can be switched on the backlit display with just the touch of a button.

Features

  • Color display
  • Pocket size
  • Low-battery indicator
  • Displays velocity measurements in 5 different units (selectable - m/s, km/h, mph, knots, ft/min)
  • Also measures temperature
  • Impeller wheel sensor for air or wind speed
  • Ideal for professional and recreational use
Technical specifications
Resolution 0.1 m/s, 0.1 °C
Version mini anemometer
Accuracy ±3 %, ±1.5 °C
Air Velocity range 0.4 to 30 m/s
max. operating temperature 70 °C
min. operating temperature -20 °C
Logistics
Country of origin CN
Customs tariff number 90158020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes