PCE-SC 09 | PCE Instruments
Class I Sound - Calibrator PCE-SC 09
Order No.: 31K0190
EAN: 4250348722768
MPN:
PCE-SC 09
Unit Price (€ / pc.)
557.6697 € *
Available: 0 pcs.
Available in 4 Days: 8 pcs.
Leadtime: 1 Week **
Total Price:
557.67 € *
Price list
Quantity
Price per unit*
1 pcs.
557.6697 €
3 pcs.
529.7761 €
10 pcs.
503.2867 €
*incl. VAT plus shipping costs
**Subject to prior sale
Decibel meter calibrator, PCE-SC 09, PCE Instruments
The sound calibrator is a battery powered sound source. With the sound calibrator, direct and fast calibrations of sound level meters and other systems for noise measurement can be carried out. Sound level sensors of 1, ½ and ¼ inch can be connected to the sound calibrator and checked via the adapter attachments.
Features
- Sound pressure level 94 and 114 db
- For weighting filters A, B, C and D
- Ready for immediate use
- Easy handling
Technical specifications
Width | 100 mm | |
Length | 100 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Depth | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90278990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |