PCE-DC3 | PCE Instruments
TRMS AC/DC current clamp PCE-DC3, 80 A (DC), 80 A (AC), 600 V (AC)
Order No.: 31K0092
EAN: 4250348700698
MPN:
PCE-DC3
Unit Price (€ / pc.)
134.8389 € *
Available: 0 pcs.
Available in 4 Days: 5 pcs.
Leadtime: 1 Week **
Clamp meter, PCE-DC3, PCE Instruments
This clamp meter was developed for the indirect measurement of AC/DC currents with high resolution. A non-contact voltage tester function and a torch/flashlight for illuminating the measuring point have also been integrated into this clamp meter. The small dimensions of this amperage clamp enable it to be used in places that are difficult to access.
Features
- 4-digit LCD display with backlight
- AC/DC current measurement up to 80 amps
- Save function
- DCA zero adjustment
- Current tester
Technical specifications
Version | AC/DC current clamp | |
TRMS possible | Yes | |
max. measured current value (AC) | 80 A | |
max. measured current value (DC) | 80 A | |
max. voltage measuring range (AC) | 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |