PCE-PCM 1 | PCE Instruments
TRMS AC power clamp meter PCE-PCM 1, 1000 A (AC), 750 V (AC), CAT III 1000 V, CAT IV 600 V
Order No.: 31K0247
EAN: 4250348707710
MPN:
PCE-PCM 1
Unit Price (€ / pc.)
219.1742 € *
Available: 0 pcs.
Available in 4 Days: 31 pcs.
Leadtime: 1 Week **
AC power clamp, PCE-PCM 1, PCE Instruments
PCE-PCM 1 is an AC power clamp for measuring alternating current (AC), voltage (VAC) and frequency to determine active (kW), apparent (kVA) and reactive (kVAR) power as well as active energy (kWh) consumption. Both the phase angle and the power factor (cos φ) are shown on the handheld power meter's large and easy-to-read backlit display.
Features
- True RMS
- Internal memory saves up to 99 measurement values
- Minimum / maximum values
- Data hold
Technical specifications
Version | AC power clamp meter | |
TRMS possible | Yes | |
max. measured value (frequency) | 200 Hz | |
max. measured current value (AC) | 1000 A | |
min. Measured value (frequency) | 50 Hz | |
max. voltage measuring range (AC) | 750 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |