PCE-THT 10 | PCE Instruments

WLAN Hygrometer PCE-THT 10 Data Logger

Order No.: 31K0068
EAN: 4250348728258
MPN:
PCE-THT 10
PCE Instruments
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
254.0412 € *
Available: 0 pcs.
Available in 4 Days: 54 pcs.
Leadtime: 1 Week **
Total Price:
254.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
254.0412 €

Thermometer, PCE-THT 10, PCE Instruments

The thermometer has a temperature measuring range of -20 ... 60 °C and a humidity measuring range of 0 ... 99.9% RH. The readings from the thermo-hygrometer can be read directly on the 2.3" colour display. With the data logger function, all readings from the thermo-hygrometer are stored on the 12800 measuring point memory. The thermo-hygrometer is therefore used to monitor the climatic conditions in offices, logistics, greenhouses or classrooms.

Features

  • WiFi interface
  • Data memory for 12800 measuring points
  • 2.3" colour display
  • For mounting on the wall
Technical specifications
Number of measured values 12800
Logging Function temperature, moisture
Interfaces WLAN/micro USB
Recording interval 2s
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes