PCE-900 | PCE Instruments

PCE-900 Leeb Hardness Tester for metals

Order No.: 31K0163
EAN: 4250348715869
MPN:
PCE-900
PCE Instruments
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
875.9114 € *
Available: 2 pcs.
Available in 4 Days: 4 pcs.
Leadtime: 1 Week **
Total Price:
875.91 € *
Price list
Quantity
Price per unit*
1 pcs.
875.9114 €
3 pcs.
832.1194 €
10 pcs.
790.5051 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surface testing, PCE-900, PCE Instruments

The Leeb Hardness Tester PCE-900 measures the hardness of nine different metals using the Leeb rebound method. This means that with the hardness tester a firing pin bounces on a metallic surface and the intensity of the rebound is used as an indicator of the material hardness. The hardness tester PCE-900 measures the metal hardness in 6 different hardness scales, including: Rockwell, Vickers, Leeb, Brinell and Shore.

The Leeb hardness tester PCE-900 comes with a type D impact probe as standard. This probe can be used for many measurements. Via the optional software, the measured values can be transmitted live to the PC.

Features

  • Hardness test by the rebound method
  • 9 material presets
  • Easy to handle
  • Data interface
Technical specifications
Hardness type Leeb
Hardness value 200 to 900 HL
Logistics
Country of origin DE
Customs tariff number 90241040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes