PCE-LCM 50 | PCE Instruments
Microscope PCE-LCM 50
Reflected light microscope, PCE-LCM 50, PCE Instruments
The reflected light microscope offers the possibility to magnify small objects quickly and easily. During analysis, the magnified image of the reflected-light microscope can be saved and evaluated directly on the supplied micro SD card at the click of a mouse or sent to the PC for later analysis. The magnification factor of the reflected light microscope ranges from 8.1 to 32.4, which allows even smaller objects to be magnified well in the reflected light microscope.
The incident light ring of the reflected light microscope consists of 21 LEDs. The reflected light microscope also has another illumination unit in the base for transmitted light microscopy. In addition, the entire illumination in the reflected light microscope can be adjusted separately in 5 levels. The user interface is also helpful, in which the digital brightness of the reflected light microscope can be adjusted both manually and automatically. Due to the two illumination methods and the extensive setting options for the illumination, almost any object to be analyzed can be optimally illuminated with the microscope.
Features
- Adjustable digital zoom
- User interface can be operated via PC mouse
- Contrast disc and transmitted light disc
- Adjustable optical magnification
- Video and photo shoot
Resolution | 1024 x 600 pixel | |
Version | reflected light microscope | |
illuminated | Yes | |
Interfaces | USB 2.0 | |
Magnification | 4 |
Country of origin | CN |
Customs tariff number | 90112090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |