PCE-MM 200UV | PCE Instruments

UV Microscope PCE-MM 200UV

Order No.: 31K0209
EAN: 4250348710147
MPN:
PCE-MM 200UV
PCE Instruments
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
156.1994 € *
Available: 2 pcs.
Available in 4 Days: 64 pcs.
Leadtime: 1 Week **
Total Price:
156.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.1994 €

UV Microscope, PCE-MM 200UV, PCE Instruments

PCE-MM 200UV is a UV USB microscope, that magnifies objects up to 200 times. This UV microscope uses 8 UV LEDs with a wavelength of 365 nm for illumination. The microscope captures photos and videos as well as displays magnified objects in real time on your computer screen. The included software allows you to add text and draw lines, squares and circles in a photo. The software also facilitates calibration for accurate measurement.

Features

  • Enlargement: continuous 10 ... 200-fold
  • Resolution: 1600 x 1200 pixels
  • Frame rate: 30 frames per second
Technical specifications
Resolution 1600 x 1200 pixel
Version USB microscope
illuminated Yes
Interfaces USB 2.0
Magnification 200
Logistics
Country of origin CN
Customs tariff number 90118000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes