PCE-VE 180 | PCE Instruments

Industry - Endoscope PCE-VE 180

Order No.: 31K0173
EAN: 4250348717054
MPN:
PCE-VE 180
PCE Instruments
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
344.981 € *
Available: 1 pcs.
Available in 4 Days: 27 pcs.
Leadtime: 1 Week **
Total Price:
344.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
344.981 €

Videoscope, PCE-VE 180, PCE Instruments

PCE-VE 180 is a rechargeable handheld pistol-grip videoscope or video borescope inspection camera with video recording and image capture functionality. Equipped with built-in LED lighting on the waterproof camera tip, the PCE-VE 180 borescope features a detachable remote control with integrated 3.5" LCD for easy viewing and navigation. The remote control communicates using radio transmission at 2.4 GHz. The borescope is powered by a rechargeable battery that allows for up to 3 hours of continuous use. Recorded images and videos are saved to a MicroSD memory card with a capacity of up to 32 GB. The semi-flexible gooseneck cable of the borescope has a small diameter of just 3.9 mm / .16 in for insertion into tiny cavities. An IP67 ingress protection rating protects the borescope against dust and water, allowing for use in adverse conditions. The borescope comes with three different attachments: a 90 ° angle mirror for viewing side walls and around corners, as well as a hook and a magnet for pulling parts out of cavities.

Features

  • Semi-flexible gooseneck cable
  • IP67 ingress protection rating against water, oil and dust
  • Image capture and video recording functionality
  • 2.4 GHz remote control radio transmission
Technical specifications
Resolution 1280 x 980 pixel
Version endoscopes
illuminated Yes
Logistics
Country of origin CN
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes