PCE-123 | PCE Instruments

Digital multimeter PCE-123, 20 mA(DC), 10 VDC

Order No.: 31K0091
EAN: 4250348700209
MPN:
PCE-123
PCE Instruments
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
622.8936 € *
Available: 0 pcs.
Available in 4 Days: 24 pcs.
Leadtime: 1 Week **
Total Price:
622.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
622.8936 €

Multimeter, PCE-123, PCE Instruments

The PCE-123 is a network-independent multimeter used to test and calibrate a variety of parameters of controllers and measuring instruments. Offering a high level of accuracy for an affordable price, this easy-to-use calibrator provides electrical (mA, mV, V and frequency in Hz) and temperature (in °C or °F) output signals, making the calibrator useful in a wide range of applications.

Features

  • Type-K, J, E, T temperature thermocouple sensors (°C or °F)
  • Frequency range 1 to 62,500Hz
  • Basic accuracy 0.025 %
  • Easy operation via keypad
  • Automatic ramp function
Technical specifications
Display Digits 5
Version digital multimeter
TRMS possible No
max. measured current value (DC) 20 mA
max. voltage measuring range (DC) 10 V
Logistics
Country of origin TW
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes