PCE-BDM 20 | PCE Instruments

Digital multimeter PCE-BDM 20, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 6 nF to 60 mF

Order No.: 31K0094
EAN: 4250348720238
MPN:
PCE-BDM 20
PCE Instruments
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
491.3153 € *
Available: 0 pcs.
Available in 4 Days: 37 pcs.
Leadtime: 1 Week **
Total Price:
491.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
491.3153 €

Digital multimeter, PCE-BDM 20, PCE Instruments

The digital multimeter is a multimeter for a stationary workplace. In addition to measuring current, voltage and resistance, the digital multimeter can also use two thermocouples to measure the temperature and also determine the conductivity. So the digital multimeter can perform a variety of different measurement tasks. A direct connection to a PC can be established via the USB interface on the back of the digital multimeter. The software from the digital multimeter can then be used to carry out live analyzes using graphics and tables.

Features

  • Table multimeter with reinforced housing
  • USB interface for PC connection
  • PASS / FAIL function for quality control
  • Extensive measuring functions
  • Temperature measurement
  • Easy to use
  • Graphic display of the measurement signal
  • Memory function
Technical specifications
Version digital multimeter
Capacity range 6 nF to 60 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 60 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes