PCE-T 330 | PCE Instruments
PCE Instruments thermometers, PCE-T 330
Order No.: 31K0109
EAN: 4250348722720
MPN:
PCE-T 330
Unit Price (€ / pc.)
269.7849 € *
Available: 0 pcs.
Available in 4 Days: 10 pcs.
Leadtime: 1 Week **
Thermometer, PCE-T 330, PCE Instruments
The thermometer has two measuring inputs. Each measuring input from the thermometer can be connected to a thermocouple of type K, T and J. With a measuring rate of 2 Hz, the thermometer shows rapid temperature fluctuations. With the high accuracy and a resolution of 0.01 °C, these rapid temperature fluctuations can also be displayed precisely by the thermometer.
Features
- Two-channel temperature data logger
- For thermocouples type K, T and J
- Long battery life
- Data storage for 20,000 measuring points
- File format TXT, CSV, XLS and DLG
- Rubberized protective cover
Technical specifications
Resolution | 0.01 °C | |
Version | thermometers | |
Accuracy | ±0.3 % | |
max. operating temperature | 1370 °C | |
min. operating temperature | -200 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |