PCE-WSAC 50W 24 | PCE Instruments
Wind Warning Device PCE-WSAC 50W 24
Order No.: 31K0259
EAN: 4250348718891
MPN:
PCE-WSAC 50W 24
Unit Price (€ / pc.)
1,338.1074 € *
Available: 0 pcs.
Available in 4 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
1,338.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1,338.1074 €
3 pcs.
1,271.1937 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wind warning device, PCE-WSAC 50W 24, PCE Instruments
The wind warning device PCE-WSAC 50W is primarily used to measure and monitor the wind load on cranes or wind turbines. Furthermore, the wind situation can be measured and analyzed before commissioning a wind turbine. The wind warning device PCE-WSAC 50W is equipped with alarm relay for a pre-alarm or main alarm.
Features
- Robust plastic housing
- Units: km / h, mph, m / s
- 4 ... 20-mA analog output
- 128 x 64 pixel LC display
- Alarm relay
- Measuring range up to 180 km / h
- Durable stainless steel ball bearings
- Radio transmission
Technical specifications
Width | 110 mm | |
Height | 100 mm | |
Length | 320 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90158020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |