P 7010 | PeakTech

Clamp test probe kit, red/black/gray, L 160 mm, CAT II, socket 4 mm, P 7010

Order No.: 24K5658
EAN: 4099889682090
MPN:
P 7010
7010
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
9.7580 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
10 pcs.
8.5799 €
50 pcs.
7.9968 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aligator Clips, Test Clips, P 7010, PeakTech

2x Tapping clamp (red/black) 5A with double hook and 4mm socket , clamp width 4mm

Technical Data

  • Colour: red/black/gray
  • Clamp width: 4 mm
  • Length: 160 mm
  • Rated voltage: 1000 V
  • Rated current: 5 A
Technical specifications
Connection socket 4 mm
Rated Voltage 1000 V
Rated current 5 A
Colour red/black/gray
Length 160 mm
Rated category CAT II
Logistics
Country of origin CN
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes