P 2235 | PeakTech
Laboratory power supply, 30 VDC, outputs: 3 (4.5 A), 1000 W, 115-230 VAC, P 2235
Variable isolating transformers with DC power supply unit, PeakTech 2235.
Laboratory control isolating transformer with integrated DC power supply with high stability and low ripple factor, in 19" 3U housing; Technical data control isolating transformer: 0 to 250 VAC, max. 1000 W, 4.5 AAC. DC power supply: 0 to 30 VDC, 0 to 5.0 ADC and 5.0 V/3.0 A fixed. Residual ripple: max. 35 mVrms/3.0 mArms. Operating voltage: 110 to 127/220 to 240 VAC, 50/60 Hz. Dimensions: 482 x 133 x 370 mm. Weight: 24 kg.
Number of outputs | 3 | |
Output voltage DC | 30 VDC | |
Output current | 4.5 A | |
Width | 482 mm | |
Input voltage AC | 115-230 VAC | |
Height | 140 mm | |
Power | 1000 W | |
Depth | 430 mm |
Country of origin | CN |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |