P 3441 | PeakTech

TRMS digital multimeter P 3441, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 60 nF to 6 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 24K5590
EAN: 4099891456535
MPN:
P 3441
3441
PeakTech
default L
front L
Image may differ
Unit Price (€ / pc.)
137.0404 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
137.04 € *
Price list
Quantity
Price per unit*
1 pcs.
137.0404 €
3 pcs.
132.9230 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multimeter, P 3441, PeakTech

The new PeakTech 3441 is a practical digital multimeter for heavy duty use with a high variety of useful measurement functions. By keystroke, the display of the device can be switched between 3 5/6-digit LCD and a high resolution 4 5/6-digit LCD, whereas all measurements are gathered as True RMS values. In addition to the comprehensive measurement functions for current, voltage, capacity, resistance and many more, this new developed device has a 4-20 mA% current loop measurement, low-pass filter and an Auto-Hold function, among many other things.

Through these many technical qualities, this device is suitable for the daily use of every electrician, technician and engineer in the service, construction or industrial sector.

Technical specifications
Display Digits 60000
Version digital multimeter
TRMS possible Yes
Capacity range 60 nF to 6 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 60 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes