1041740 | Phoenix Contact
Mounting foot for DIN rail TS35, 1041740
Order No.: 62P3296
EAN: 4055626598666
MPN:
1041740
NBC-PP-G1PGY
Unit Price (€ / pc.)
15.6961 € *
Available: 0 pcs.
Leadtime: On Request **
Rail adapter, 1041740, Phoenix Contact
DIN rail adapter, Type: Headers with shielding, degree of protection: IP20, Material: PC-GF10, without assembled modules
Technical specifications
Version | mounting foot | |
Suitable for | DIN rail TS35 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |