1071125 | Phoenix Contact
PHOENIX 1071125
Order No.: 65P0764
EAN: 4055626751634
MPN:
1071125
EH 70-C DS/ABS-PC GY7035
Unit Price (€ / pc.)
4.522 € *
Available: 0 pcs.
Leadtime: On Request **
Upper part of housing, 1071125, Phoenix Contact
DIN rail housing, Upper housing part, Tall design, Connection opening on both sides, Width: 70.1 mm, Height: 75 mm, Depth: 36.95 mm, Color: light grey (7035).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Version | upper part of housing | |
Type of mounting | snap-in | |
Width | 70.1 mm | |
Colour | light gray | |
Height | 75 mm | |
Material | ABS/polycarbonate |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |