2200974 | Phoenix Contact
PHOENIX CO 2200974
Order No.: 64P1831
EAN: 4046356721165
MPN:
2200974
UM-ALU 4 FOOT
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting material UM-ALU 4 FOOT
Surface mount housing, foot latch, color: grey.
The technical characteristics of 2200974 from Phoenix Contact at glance
- Color : grey
- Wall mounting possible : No
- Mounting rail installation possible : No
- Article description : UM-ALU 4 FOOT
Technical specifications
Version | snap-in foot for mounting rail | |
Type of mounting | snap-in | |
Colour | gray | |
Material | PA6.6-FR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |