2201514 | Phoenix Contact
PHOENIX CO 2201514
Order No.: 64P0921
EAN: 4046356831253
MPN:
2201514
EH 45-C CS/ABS BK9005
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: On Request **
Upper part of housing, 2201514, Phoenix Contact
DIN rail housing, Upper housing part, Tall design, No connection opening, Width: 45.1 mm, Height: 75.26 mm, Depth: 36.95 mm, Color: black (9005).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Version | upper part of housing | |
Type of mounting | snap-in | |
Width | 45.1 mm | |
Colour | black | |
Height | 75.26 mm | |
Material | ABS |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |