2201758 | Phoenix Contact
PHOENIX CO 2201758
Order No.: 64P1867
EAN: 4046356909044
MPN:
2201758
UM-ALU 4-72 COVERLID 45 AL
Unit Price (€ / pc.)
31.4398 € *
Available: 0 pcs.
Leadtime: On Request **
Lateral element, 2201758, Phoenix Contact
Press-drawn section housings Screw mounting, Side elements (left and right) including snap-on foot and screws for profile cover UM-ALU 4 AU-L, Color: aluminum color, Width: 75.4 mm, Height: 2 mm, Depth: 58.5 mm.
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
Version | side element | |
Width | 2 mm | |
Colour | silver | |
Length | 75.4 mm | |
Material | aluminum |
Download
Logistics
Country of origin | HU |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |