2201797 | Phoenix Contact
PHOENIX CO 2201797
Order No.: 64P1181
EAN: 4046356911580
MPN:
2201797
HSC-LR 3U KIT 2003
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: On Request **
Locking element, 2201797, Phoenix Contact
DIN rail housing, 3U, Lock and Release system, Width: 16.1 mm, Height: 45.95 mm, Depth: 8.8 mm, Color: orange (2003).
Features
- Easy, tool-free mounting
- Lock and Release interlock in contrasting color for intuitive operation
Technical specifications
Version | housing lower part | |
Type of mounting | snap-in | |
Width | 16.1 mm | |
Colour | orange | |
Height | 45.95 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |