2201819 | Phoenix Contact
PHOENIX CO 2201819
Order No.: 64P0963
EAN: 4046356911771
MPN:
2201819
EH 70 F-B/ABS GY7035
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting base housing, 2201819, Phoenix Contact
DIN rail housing, Lower housing part with base latch, Flat design, Width: 70.1 mm, Height: 75 mm, Depth: 30.3 mm, Color: light grey (7035).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Version | housing lower part | |
Width | 70.1 mm | |
Colour | light gray | |
Height | 75 mm | |
Material | ABS |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |