2201832 | Phoenix Contact
PHOENIX CO 2201832
Order No.: 64P0897
EAN: 4046356912075
MPN:
2201832
EH 35 F-C CS/ABS GY7035
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Leadtime: On Request **
Upper part of housing, 2201832, Phoenix Contact
DIN rail housing, Upper housing part, Flat design, No connection opening, Width: 35.1 mm, Height: 74.65 mm, Depth: 36.95 mm, Color: light grey (7035).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Version | upper part of housing | |
Type of mounting | snap-in | |
Width | 35.1 mm | |
Colour | light gray | |
Height | 74.65 mm | |
Material | ABS |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |