2201846 | Phoenix Contact
Filler plug 13,67x17,5 mm, black, ABS, 2201846
Order No.: 64P0864
EAN: 4046356914604
MPN:
2201846
EH 17,5 F-FP/ABS BK9005
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: On Request **
Filler plug, 2201846, Phoenix Contact
DIN rail housing, Filler plug for unoccupied terminal points (Flat design) with vents, Width: 16.3 mm, Height: 33.39 mm, Depth: 13.67 mm, Color: black (9005).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Version | dummy plug | |
Width | 16.3 mm | |
Colour | black | |
Height | 33.39 mm | |
Material | ABS |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |