2202506 | Phoenix Contact
PHOENIX CO 2202506
Order No.: 64P1572
EAN: 4055626199207
MPN:
2202506
ME-IO 18,8 B 10U TBUS 7035
Unit Price (€ / pc.)
6.2118 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting base housing, 2202506, Phoenix Contact
DIN rail housing, Lower housing part with metal foot catch with vents, Width: 18.9 mm, Height: 120.6 mm, Depth: 64.3 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), Number of positions cross connector: 5 or 8.
Features
- Easy, tool-free mounting
- Optional DIN rail connector for easy module-to-module communication
- Lock and Release principle for automatic latching and intuitive release of the front connection plug
Technical specifications
Version | housing lower part | |
Width | 18.9 mm | |
Colour | light gray | |
Height | 120.6 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |