2202583 | Phoenix Contact
PHOENIX 2202583
Order No.: 65P1998
EAN: 4055626146249
MPN:
2202583
ME-IO 75,2 C 10U 7035
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Leadtime: On Request **
Housing cover, 2202583, Phoenix Contact
DIN rail housing, 10U, Housing cover, Width: 75.87 mm, Height: 109.8 mm, Depth: 29.5 mm, Color: light grey (7035).
Features
- Tool-free mounting
- Can be machined for application-specific connection technology
- Cover for fully closed device fronts
Technical specifications
Version | enclosure cover | |
Type of mounting | snap-in | |
Width | 75.87 mm | |
Colour | light gray | |
Height | 109.8 mm | |
Material | polyamide |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |