2202629 | Phoenix Contact
PHOENIX CO 2202629
Order No.: 64P1602
EAN: 4055626218786
MPN:
2202629
ME-IO P 10U 7035
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: On Request **
Separating plate, 2202629, Phoenix Contact
DIN rail housing, Insulation plate, Housing cover, Width: 2.69 mm, Height: 112.2 mm, Depth: 28.5 mm, Color: light grey (7035). Easy stabilization of several connection rows in wide housing designs.
Technical specifications
Version | enclosure cover | |
Type of mounting | snap-in | |
Width | 2.69 mm | |
Colour | light gray | |
Height | 112.2 mm | |
Material | polyamide |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |