2203352 | Phoenix Contact
PHOENIX 2203352
Order No.: 65P0185
EAN: 4055626427690
MPN:
2203352
UCS HH 145-125 9005
Unit Price (€ / pc.)
15.6009 € *
Available: 0 pcs.
Leadtime: On Request **
Housing half shall, 2203352, Phoenix Contact
Housing half shell for creating a UCS housing of 145x125 mm, Material: polycarbonate, Color: black similar to RAL 9005.
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Version | enclosure half shell | |
Type of mounting | screw | |
Width | 145 mm | |
Colour | black | |
Height | 125 mm | |
Material | polycarbonate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |