2230007 | Phoenix Contact
PHOENIX CO 2230007
Unit Price (€ / pc.)
25.5493 € *
Available: 0 pcs.
Leadtime: On Request **
Front plate, 2230007, Phoenix Contact
Snap-in locking cable gland faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Black (9005), Width: 196 mm, Height: 34 mm, Depth: 62 mm.
Features
- Housing design supports the installation of a range of PCB thicknesses for high application diversity
- Optional accessories for wall and mast mounting
- Proven PCB connection technology
- Integrated tamper protection
- Effective protection of electronics against thermal and mechanical influences
- Suitable for outdoor/indoor applications
Technical specifications
Version | front plate | |
Width | 196 mm | |
Colour | black | |
Material | plastic |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |