2709561 | Phoenix Contact
PHOENIX CO 2709561
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Leadtime: On Request **
DIN rail bus connector, 2709561, Phoenix Contact
DIN rail connector for DIN rail mounting, universal for TBUS housing, gold-plated contacts, 5-pole
Features
- Space-saving installation under the housing in the DIN rail
- Contact design enables electronics modules to be easily snapped on
- Power supply and communication without additional wiring
- Parallel and serial contacts for efficient signal and data transmission
Technical specifications
Version | mounting rail bus connector | |
Type of mounting | snap-in | |
Width | 24.2 mm | |
Colour | green | |
Height | 36.3 mm | |
Length | 20.45 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |