1476945 | Phoenix Contact
Protective cap, pin for DC grids, 1476945
Unit Price (€ / pc.)
3.5581 € *
Available: 0 pcs.
Leadtime: On Request **
Protective cap, 1476945, Phoenix Contact
Protective cap, Range of article: ArcZero, color: black, rated voltage: 800 VDC, Fit the protective cap when not plugged in.
Features
- Safe connection and disconnection under load
- Fast disconnection of flying leads
- Robust outdoor design even for extreme conditions
- Particularly durable and economical
Technical specifications
Version | pin | |
Suitable for | DC grids | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |