3063523 | Phoenix Contact
Cable catch rail for cable, shielded, 3063523
Order No.: 60P8596
EAN: 4046356301374
MPN:
3063523
KEL-EMV-F
Unit Price (€ / pc.)
19.7302 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.73 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7302 €
10 pcs.
17.7548 €
100 pcs.
15.1011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter plate HC-B 16-ADP/2 DSUB 37
D-SUB adapter plate, for assembly with two D-SUB connectors, Number of poles 37, housing series HC-B 16-
The technical features of 1775525 from Phoenix Contact at a glance
- Seal available: No
- Color: grey
- Shape of the recess: D-SUB
- Width: 34.5 mm
- Flammability class of the insulating material (in the style of UL 94): HB
- Length: 85 mm
- Product Type designation: Adapter plate
- Protection class (IP, mounted): Not relevant
- Adapter plate material: Plastic
- Number of recesses: 2
- Housing surface finish: Not relevant
- Size: B16
- Article description: HC-B 16-ADP/2 DSUB 37
Further links to Phoenix Contact 1775525
ander the following links you will find more information about Phoenix Contact 1775525
Technical specifications
Suitable for | cable, shielded | |
Accessory Type | Cable catch rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |