2702463 | Phoenix Contact
Bus coupler, 100 Mbit/s, 24 VDC, 2702463
Order No.: 65P1057
EAN: 4055626459271
MPN:
2702463
AXL F BK PB XC
Unit Price (€ / pc.)
513.4255 € *
Available: 0 pcs.
Leadtime: On Request **
Bus coupler, 2702463, Phoenix Contact
Axioline F, Bus coupler, PROFIBUS DP, D-SUB-9 female connector, Extreme conditions version, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connector:
Features
- Electrical isolation between PROFIBUS interface and logic
- Rotary coding switches for setting the PROFIBUS address
- DP/V1 for class 1 and class 2 masters
- PROFIBUS data transmission speed of 9.6 kbps to 12 Mbps
- I-M functions
- Firmware can be updated
- Typical cycle time of the Axioline F local bus is around 10 μs
- Supports the operation of Axioline Smart Elements
- Supports passive Smart Elements (firmware version 2.20 or later)
- Can be used under extreme ambient conditions
- Extended temperature range of -40 °C to +70 °C
- Partially coated PCBs
Technical specifications
Version | Bus coupler | |
Width | 45 mm | |
Data transmission rate | 100000000 mb/s | |
Height | 126.1 mm | |
Interfaces | profibus | |
Voltage | 24 VDC | |
Depth | 74 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |